
* Images are for reference only
BD6225FP-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD6225FP-E2
- JLCPCB Part #
- C2653502
- Package
- HSOP-25-5.4mm
- Description
- -40℃~+85℃ 6V~15V Full-Bridge MOSFET Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP) HSOP-25-5.4mm Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9764
200+
$0.7655
500+
$0.7382
1000+
$0.7253
Related Products