
* Images are for reference only
BD5423AEFS-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD5423AEFS-E2
- JLCPCB Part #
- C7219912
- Package
- HTSSOP-44-A
- Description
- -40℃~+85℃ 10V~16.5V 10Wx2@8Ω 2-Channel 25mA 90% Class D HTSSOP-44-A Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6422
200+
$2.2515
500+
$2.1759
1500+
$2.1390