
BD48E34G-TR
- Manufacturer
- MFR.Part #
- BD48E34G-TR
- JLCPCB Part #
- C2067025
- Package
- SSOP-5-1.6mm
- Description
- -40℃~+105℃@(Tj) 3.4V Open Drain Voltage Detector SSOP-5-1.6mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | ROHM Semicon | |
| Package | SSOP-5-1.6mm | |
| Function | Lagging function | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage Detector | |
| Reset Timeout | 100us | |
| Threshold Voltage | 3.4V | |
| Output Type | Open-drain | |
| Quiescent Current | 800nA |

* Images are for reference only
BD48E34G-TR
Extended- Manufacturer
- MFR.Part #
- BD48E34G-TR
- JLCPCB Part #
- C2067025
- Package
- SSOP-5-1.6mm
- Description
- -40℃~+105℃@(Tj) 3.4V Open Drain Voltage Detector SSOP-5-1.6mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BD48E34G-TR
Extended- Manufacturer
- MFR.Part #
- BD48E34G-TR
- JLCPCB Part #
- C2067025
- Package
- SSOP-5-1.6mm
- Description
- -40℃~+105℃@(Tj) 3.4V Open Drain Voltage Detector SSOP-5-1.6mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BD48E34G-TR Specifications
BD48E34G-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | ROHM Semicon | |
| Package | SSOP-5-1.6mm | |
| Function | Lagging function | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage Detector | |
| Reset Timeout | 100us | |
| Threshold Voltage | 3.4V | |
| Output Type | Open-drain | |
| Quiescent Current | 800nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD48E34G-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BD48E34G-TR Documents
BD48E34G-TR datasheets or manufacturer documentation.
Datasheet: BD48E34G-TR Datasheet (PDF)
BD48E34G-TR Schematic Symbol & PCB Footprint
The BD48E34G-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.