BD46E231G-MTR
Extended
* Images are for reference only

BD46E231G-MTR

Attributes
Value
Manufacturer
MFR.Part #
BD46E231G-MTR
JLCPCB Part #
C3687740
Package
SSOP-5
Description
-40℃~+105℃@(TA) 1 2.3V 750nA 90ms Active Low Manual reset input、Lagging function Push-pull Voltage Detector SSOP-5 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerROHM Semicon
PackageSSOP-5
FunctionManual reset input、Lagging function
Operating Temperature-40℃~+105℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage Detector
Reset Timeout90ms
Threshold Voltage2.3V
Output TypePush-pull
Quiescent Current750nA
Reset Active LevelActive Low