
BD46302G-TR
- Manufacturer
- MFR.Part #
- BD46302G-TR
- JLCPCB Part #
- C2066186
- Package
- SSOP-5-1.6mm
- Description
- -40℃~+105℃@(Tj) 1 100ms 3V Active Low No Push-pull Voltage Detector Yes SSOP-5-1.6mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | ROHM Semicon | |
| Package | SSOP-5-1.6mm | |
| Function | Manual reset input | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage Detector | |
| Reset Timeout | 100ms | |
| Threshold Voltage | 3V | |
| Output Type | Push-pull | |
| Reset Active Level | Active Low |

* Images are for reference only
BD46302G-TR
Extended- Manufacturer
- MFR.Part #
- BD46302G-TR
- JLCPCB Part #
- C2066186
- Package
- SSOP-5-1.6mm
- Description
- -40℃~+105℃@(Tj) 1 100ms 3V Active Low No Push-pull Voltage Detector Yes SSOP-5-1.6mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BD46302G-TR
Extended- Manufacturer
- MFR.Part #
- BD46302G-TR
- JLCPCB Part #
- C2066186
- Package
- SSOP-5-1.6mm
- Description
- -40℃~+105℃@(Tj) 1 100ms 3V Active Low No Push-pull Voltage Detector Yes SSOP-5-1.6mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BD46302G-TR Specifications
BD46302G-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | ROHM Semicon | |
| Package | SSOP-5-1.6mm | |
| Function | Manual reset input | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage Detector | |
| Reset Timeout | 100ms | |
| Threshold Voltage | 3V | |
| Output Type | Push-pull | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD46302G-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BD46302G-TR Documents
BD46302G-TR datasheets or manufacturer documentation.
Datasheet: BD46302G-TR Datasheet (PDF)
BD46302G-TR Schematic Symbol & PCB Footprint
The BD46302G-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.