
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | ROHM Semicon | |
| Package | SSOP-A20 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Processor | |
| Voltage - Supply | 7V~9.5V | |
| Features | On-chip digital gain、Mute control;; power-down and reset protection | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BD37511FS-E2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | ROHM Semicon | |
| Package | SSOP-A20 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Processor | |
| Voltage - Supply | 7V~9.5V | |
| Features | On-chip digital gain、Mute control;; power-down and reset protection | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD37511FS-E2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BD37511FS-E2 datasheets or manufacturer documentation.
Datasheet: BD37511FS-E2 Datasheet (PDF)
The BD37511FS-E2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.