
* Images are for reference only
BD3570FP-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD3570FP-E2
- JLCPCB Part #
- C79634
- Package
- TO-252-2(DPAK)
- Description
- -40℃~+125℃ 1 250mV@(200mA) 3.3V 30uA 36V 500mA 55dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 473
In-stock Item Pricing
Qty Unit Price
1+
$0.9996
10+
$0.8309
30+
$0.7393
100+
$0.6348
500+
$0.5882
1000+
$0.5673
Related Products