
* Images are for reference only
BA178M09T
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BA178M09T
- JLCPCB Part #
- C6467617
- Package
- TO-220FP
- Description
- -40℃~+85℃ 1 26V 9V Fixed Over Current Protection、Over Temperature Protection Positive TO-220FP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8861
200+
$0.3538
500+
$0.3426
1000+
$0.3361
Related Products