
* Images are for reference only
TP73221
Extended
- Manufacturer
- ROCPU Switches
- MFR.Part #
- TP73221
- JLCPCB Part #
- C49140749
- Package
- SMD
- Description
- 10mA 20,000 cycles 3.65mm 3.6mm 3V 4.7mm Angle Toggle Gull Wing SPST-NO SMD Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.1690
50+
$0.1317
150+
$0.1156
500+
$0.0957
2000+
$0.0868
4000+
$0.0815
Related Products