CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TP-66017
TP-66017 - 1
TP-66017 - 2
TP-66017 - 3
Extended1/3
* Images are for reference only

TP-66017

Attributes
Value
Manufacturer
ROCPU Switches
MFR.Part #
TP-66017
JLCPCB Part #
C2918475
Package
插件,12.5x12.5mm
Description
10mm 12.45mm 12.45mm 12V 25mA 30,000 Cycles 3N Green PC Pin Rectangular Button SPST Through Hole 插件,12.5x12.5mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerROCPU Switches
Package插件,12.5x12.5mm
Operating Force3N
Contact Current25mA
Length12.45mm
Termination StylePC Pin
Voltage Rating12V
Life30,000 Cycles
Actuator StyleRectangular Button
Switch Height10mm
CircuitSPST
Mounting TypeThrough Hole
Actuator/Cap ColorGreen
Width12.45mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TP-66017
TP-66017

* Images are for reference only

TP-66017

Extended
Manufacturer

ROCPU Switches

MFR.Part #
TP-66017
JLCPCB Part #
C2918475
Package
插件,12.5x12.5mm
Description
10mm 12.45mm 12.45mm 12V 25mA 30,000 Cycles 3N Green PC Pin Rectangular Button SPST Through Hole 插件,12.5x12.5mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP-66017

* Images are for reference only

TP-66017

Extended
Manufacturer

ROCPU Switches

MFR.Part #
TP-66017
JLCPCB Part #
C2918475
Package
插件,12.5x12.5mm
Description
10mm 12.45mm 12.45mm 12V 25mA 30,000 Cycles 3N Green PC Pin Rectangular Button SPST Through Hole 插件,12.5x12.5mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP-66017 Specifications

TP-66017 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerROCPU Switches
Package插件,12.5x12.5mm
Operating Force3N
Contact Current25mA
Length12.45mm
Termination StylePC Pin
Voltage Rating12V
Life30,000 Cycles
Actuator StyleRectangular Button
Switch Height10mm
CircuitSPST
Mounting TypeThrough Hole
Actuator/Cap ColorGreen
Width12.45mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP-66017. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TP-66017 Documents

TP-66017 datasheets or manufacturer documentation.

Datasheet: TP-66017 Datasheet (PDF)

TP-66017 Schematic Symbol & PCB Footprint

The TP-66017 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.