


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Package | Plugin,10x10mm | |
| Operating Temperature | -40℃~+160℃ | |
| Contact Current | 50mA | |
| Voltage Rating | 24V | |
| Actuator Style | Round Button | |
| with Bracket | Without Bracket | |
| Switch Height | 12.7mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | White | |
| Operating Force | 3N | |
| Length | 10mm | |
| IP Rating | IP67 | |
| Life | 1,000,000 cycles | |
| Width | 10mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TP18021301040 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Package | Plugin,10x10mm | |
| Operating Temperature | -40℃~+160℃ | |
| Contact Current | 50mA | |
| Voltage Rating | 24V | |
| Actuator Style | Round Button | |
| with Bracket | Without Bracket | |
| Switch Height | 12.7mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | White | |
| Operating Force | 3N | |
| Length | 10mm | |
| IP Rating | IP67 | |
| Life | 1,000,000 cycles | |
| Width | 10mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP18021301040. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TP18021301040 datasheets or manufacturer documentation.
Datasheet: TP18021301040 Datasheet (PDF)
The TP18021301040 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.