TP1602340395 - 1
TP1602340395 - 2
TP1602340395 - 3
Extended1/3
* Images are for reference only

TP1602340395

Attributes
Value
Manufacturer
MFR.Part #
TP1602340395
JLCPCB Part #
C3030992
Package
SMD,8.4x8.4mm
Description
-40℃~+90℃ 16V 3.95mm 4N 500,000 Cycles 50mA 8.4mm 8.4mm Green IP67 No Round Button SPST Surface Mount,Vertical Without Bracket SMD,8.4x8.4mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerROCPU Switches
PackageSMD,8.4x8.4mm
Operating Temperature-40℃~+90℃
Contact Current50mA
Voltage Rating16V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height3.95mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorGreen
Operating Force4N
IP RatingIP67
Length8.4mm
Life500,000 Cycles
With LampNo
Width8.4mm