
* Images are for reference only
RH6015C
Extended
- Manufacturer
- RONGHE Microelectronics
- MFR.Part #
- RH6015C
- JLCPCB Part #
- C78180
- Package
- SOT-23-6
- Description
- -20℃~+85℃ 1 2.3V~5.5V 2.5uA 5kV 5uA Capacitive Touch No SOT-23-6 Touch Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39036
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 39017
In-stock Item Pricing
Qty Unit Price
1+
$0.0769
100+
$0.0622
300+
$0.0550
3000+
$0.0442
6000+
$0.0398
9000+
$0.0376
Related Products
Welcome back, may I help you?