
* Images are for reference only
RFX-22-30.0M50IY16
Extended
- Manufacturer
- RFX Group
- MFR.Part #
- RFX-22-30.0M50IY16
- JLCPCB Part #
- C7279460
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 16pF 30MHz 50Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6385
200+
$0.2557
500+
$0.2477
1000+
$0.2429