
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | RF Solutions | |
| Package | SIP-5 | |
| Operating Temperature | -10℃~+55℃ | |
| Modulation System | UHF | |
| Output Power(Max) | 13dBm | |
| Voltage - Supply | 5V~10V | |
| Frequency | 434.075MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T9-434-075 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | RF Solutions | |
| Package | SIP-5 | |
| Operating Temperature | -10℃~+55℃ | |
| Modulation System | UHF | |
| Output Power(Max) | 13dBm | |
| Voltage - Supply | 5V~10V | |
| Frequency | 434.075MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T9-434-075. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T9-434-075 datasheets or manufacturer documentation.
Datasheet: T9-434-075 Datasheet (PDF)
The T9-434-075 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.