
RFN-1027DS-H1
- Manufacturer
- MFR.Part #
- RFN-1027DS-H1
- JLCPCB Part #
- C6386300
- Package
- -
- Description
- 1 50Ω Board Side N Type - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | RF Industries | |
| Package | - | |
| Number of Ports | 1 | |
| Connector Type | Board Side | |
| Impedance | 50Ω | |
| RF Series | N Type |

* Images are for reference only
RFN-1027DS-H1
Extended- Manufacturer
- MFR.Part #
- RFN-1027DS-H1
- JLCPCB Part #
- C6386300
- Package
- -
- Description
- 1 50Ω Board Side N Type - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RFN-1027DS-H1
Extended- Manufacturer
- MFR.Part #
- RFN-1027DS-H1
- JLCPCB Part #
- C6386300
- Package
- -
- Description
- 1 50Ω Board Side N Type - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RFN-1027DS-H1 Specifications
RFN-1027DS-H1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | RF Industries | |
| Package | - | |
| Number of Ports | 1 | |
| Connector Type | Board Side | |
| Impedance | 50Ω | |
| RF Series | N Type |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFN-1027DS-H1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RFN-1027DS-H1 Documents
RFN-1027DS-H1 datasheets or manufacturer documentation.
Datasheet: RFN-1027DS-H1 Datasheet (PDF)
RFN-1027DS-H1 Schematic Symbol & PCB Footprint
The RFN-1027DS-H1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.