
* Images are for reference only
RFBLN2012090A1T
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- RFBLN2012090A1T
- JLCPCB Part #
- C201780
- Package
- 0805
- Description
- -40℃~+85℃ 1dB 50Ω 0805 RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1141
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1141
In-stock Item Pricing
Qty Unit Price
1+
$0.1089
50+
$0.0896
150+
$0.0799
500+
$0.0727
2000+
$0.0648
4000+
$0.0619