


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | HopeRF Micro-electronics | |
| Package | QFN-32-EP(5x5) | |
| Frequency Range | 300MHz~510MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -110dBm | |
| Data Rate | 150Kbps | |
| Output Power | 12.5dBm | |
| Applications | ISM、RFID | |
| Voltage - Supply | 2.1V~3.6V | |
| Receive Current | 3mA | |
| Features | Power-on reset function、Supports RSSI function、CRC check function、Input sync word detection function | |
| Current Of Transmitting | 25mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RF64 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | HopeRF Micro-electronics | |
| Package | QFN-32-EP(5x5) | |
| Frequency Range | 300MHz~510MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -110dBm | |
| Data Rate | 150Kbps | |
| Output Power | 12.5dBm | |
| Applications | ISM、RFID | |
| Voltage - Supply | 2.1V~3.6V | |
| Receive Current | 3mA | |
| Features | Power-on reset function、Supports RSSI function、CRC check function、Input sync word detection function | |
| Current Of Transmitting | 25mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RF64. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RF64 datasheets or manufacturer documentation.
Datasheet: RF64 Datasheet (PDF)
The RF64 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.