



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | RESI | |
| Package | 0603 | |
| Power(Watts) | 120mW | |
| Resistance @ 25℃ | 100kΩ | |
| B Constant Tolerance | ±1% | |
| B Constant (25℃/50℃) | 4260K |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TCTR0603F100KF4260T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | RESI | |
| Package | 0603 | |
| Power(Watts) | 120mW | |
| Resistance @ 25℃ | 100kΩ | |
| B Constant Tolerance | ±1% | |
| B Constant (25℃/50℃) | 4260K |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TCTR0603F100KF4260T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TCTR0603F100KF4260T datasheets or manufacturer documentation.
Datasheet: TCTR0603F100KF4260T Datasheet (PDF)
The TCTR0603F100KF4260T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.