

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | RESI | |
| Package | - | |
| Resistance | 1.5mΩ | |
| Type | Shunt | |
| Voltage Rating | 75mV | |
| Tolerance | ±0.1% | |
| Current Rating | 50A | |
| Temperature Coefficient | ±20ppm/℃ | |
| Mounting Type | Base Mount |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RTBS0050B075Z00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | RESI | |
| Package | - | |
| Resistance | 1.5mΩ | |
| Type | Shunt | |
| Voltage Rating | 75mV | |
| Tolerance | ±0.1% | |
| Current Rating | 50A | |
| Temperature Coefficient | ±20ppm/℃ | |
| Mounting Type | Base Mount |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RTBS0050B075Z00. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RTBS0050B075Z00 datasheets or manufacturer documentation.
Datasheet: RTBS0050B075Z00 Datasheet (PDF)
The RTBS0050B075Z00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.