


RNP50UCF10R0Q9
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Package | TO-220-2 | |
| Resistance | 10Ω | |
| Power(Watts) | 50W | |
| Type | Planar Non-Inductive Power Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
RNP50UCF10R0Q9
Extended- Manufacturer
- MFR.Part #
- RNP50UCF10R0Q9
- JLCPCB Part #
- C381372
- Package
- TO-220-2
- Description
- 10Ω 50W Planar Non-Inductive Power Resistor ±1% ±50ppm/℃ TO-220-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RNP50UCF10R0Q9
Extended- Manufacturer
- MFR.Part #
- RNP50UCF10R0Q9
- JLCPCB Part #
- C381372
- Package
- TO-220-2
- Description
- 10Ω 50W Planar Non-Inductive Power Resistor ±1% ±50ppm/℃ TO-220-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RNP50UCF10R0Q9 Specifications
RNP50UCF10R0Q9 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Package | TO-220-2 | |
| Resistance | 10Ω | |
| Power(Watts) | 50W | |
| Type | Planar Non-Inductive Power Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RNP50UCF10R0Q9. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RNP50UCF10R0Q9 Documents
RNP50UCF10R0Q9 datasheets or manufacturer documentation.
Datasheet: RNP50UCF10R0Q9 Datasheet (PDF)
RNP50UCF10R0Q9 Schematic Symbol & PCB Footprint
The RNP50UCF10R0Q9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.