
* Images are for reference only
PCBS6918B100P2AC00
Extended
- Manufacturer
- RESI
- MFR.Part #
- PCBS6918B100P2AC00
- JLCPCB Part #
- C27432376
- Package
- SMD,69x18mm
- Description
- 0.1mΩ Screw Shunt ±100ppm/℃ ±5% SMD,69x18mm Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$8.7303
10+
$7.5982
50+
$6.9083
100+
$6.3294
Related Products