This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MMFR6518B2K40V9

Extended
Manufacturer
RESI
MFR.Part #
MMFR6518B2K40V9
JLCPCB Part #
C19708088
Package
Plugin,D6.5xL18.3mm
Description
-55℃~+125℃ 1W 2.4kΩ 400V Metal Film Resistor ±0.1% ±5ppm/℃ Plugin,D6.5xL18.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 64

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 64

In-stock Item Pricing

Qty Unit Price
1+ $3.6242
10+ $3.0977
30+ $2.7853
100+ $2.4698
500+ $2.3233
1000+ $2.2589

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons