
* Images are for reference only
HVLR1905J200KK9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVLR1905J200KK9
- JLCPCB Part #
- C19701028
- Package
- Plugin,D6.5xL19mm
- Description
- -55℃~+175℃ 1W 200kΩ 3.5kV Thick Film Resistor ±100ppm/℃ ±5% Plugin,D6.5xL19mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$4.3011
10+
$4.2045
50+
$4.1386
100+
$4.0727
Related Products