



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Package | Plugin,D6.5xL15mm | |
| Resistance | 100MΩ | |
| Power(Watts) | 700mW | |
| Operating Temperature | -55℃~+175℃ | |
| Type | Thick Film Resistor | |
| Voltage-Supply(Max) | 2.5kV | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HVLR1505J100MK9 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Package | Plugin,D6.5xL15mm | |
| Resistance | 100MΩ | |
| Power(Watts) | 700mW | |
| Operating Temperature | -55℃~+175℃ | |
| Type | Thick Film Resistor | |
| Voltage-Supply(Max) | 2.5kV | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±100ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HVLR1505J100MK9. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HVLR1505J100MK9 datasheets or manufacturer documentation.
Datasheet: HVLR1505J100MK9 Datasheet (PDF)
The HVLR1505J100MK9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.