This website requires JavaScript.
no-image

* Images are for reference only

HVLR1505F5M00K9

Extended
Manufacturer
RESI
MFR.Part #
HVLR1505F5M00K9
JLCPCB Part #
C5655391
Package
Plugin,D5xL15mm
Description
-55℃~+175℃ 5MΩ 700mW Thick Film Resistor ±1% ±100ppm/℃ 插件,D5xL15mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.2552
200+ $4.8902
500+ $4.7262
1000+ $4.6458

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons