
* Images are for reference only
HPCR0603F6R80S9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HPCR0603F6R80S9
- JLCPCB Part #
- C2849054
- Package
- 0603
- Description
- -55℃~+125℃ 50V 6.8Ω Thick Film Resistor ±1% ±250ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5000
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0011
1000+
$0.0008
5000+
$0.0006
10000+
$0.0005
Related Products