This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

APLR1000J4K70SE

Extended
Manufacturer
RESI
MFR.Part #
APLR1000J4K70SE
JLCPCB Part #
C33543744
Package
Plugin,D8.5xL52mm
Description
-55℃~+125℃ 4.7kΩ 6W ±200ppm/℃ ±5% Plugin,D8.5xL52mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 4

In-stock Item Pricing

Qty Unit Price
1+ $8.5879
10+ $8.3854
30+ $8.2488
100+ $8.1138

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons