AECR0402F15R0K9 - 1
AECR0402F15R0K9 - 2
AECR0402F15R0K9 - 3
AECR0402F15R0K9 - 4
Extended1/4
* Images are for reference only

AECR0402F15R0K9

Attributes
Value
Manufacturer
MFR.Part #
AECR0402F15R0K9
JLCPCB Part #
C352475
Package
0402
Description
15Ω 63mW ±1% 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerRESI
Package0402
Resistance15Ω
Power(Watts)63mW
Tolerance±1%