
* Images are for reference only
ZAMC4100GA2R
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ZAMC4100GA2R
- JLCPCB Part #
- C1848715
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 4 5mA 6V~18V 80uA Built-in No QFN-64-EP(9x9) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5460
200+
$6.4030
500+
$6.1776
1000+
$6.0665