XLQ735533.333000I
Extended
* Images are for reference only

XLQ735533.333000I

Attributes
Value
Manufacturer
MFR.Part #
XLQ735533.333000I
JLCPCB Part #
C1510226
Package
SMD7050-6P
Description
-40℃~+85℃ 120mA 3.3V 533.333MHz LVPECL SMD7050-6P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerRENESAS
PackageSMD7050-6P
Operating Temperature-40℃~+85℃
Output TypeLVPECL
Voltage - Supply3.3V
Frequency533.333MHz
Current - Supply120mA