XLQ725328.125000I
Extended
* Images are for reference only

XLQ725328.125000I

Attributes
Value
Manufacturer
MFR.Part #
XLQ725328.125000I
JLCPCB Part #
C1510215
Package
SMD7050-6P
Description
-40℃~+85℃ 2.5V 328.125MHz 63mA LVPECL SMD7050-6P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerRENESAS
PackageSMD7050-6P
Operating Temperature-40℃~+85℃
Output TypeLVPECL
Voltage - Supply2.5V
Frequency328.125MHz
Current - Supply63mA