XLP535669.326600I
Extended
* Images are for reference only

XLP535669.326600I

Attributes
Value
Manufacturer
MFR.Part #
XLP535669.326600I
JLCPCB Part #
C1510261
Package
SMD5032-6P
Description
-40℃~+85℃ 120mA 3.3V 669.3266MHz LVPECL SMD5032-6P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerRENESAS
PackageSMD5032-6P
Operating Temperature-40℃~+85℃
Output TypeLVPECL
Voltage - Supply3.3V
Frequency669.3266MHz
Current - Supply120mA