
* Images are for reference only
XLL525150.000000I
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- XLL525150.000000I
- JLCPCB Part #
- C1510127
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 150MHz 2.5V 34mA LVDS SMD5032-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0288
200+
$1.5605
500+
$1.5042
1000+
$1.4785
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →