
* Images are for reference only
XLH736033.000000I
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- XLH736033.000000I
- JLCPCB Part #
- C1670420
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 3.3V 33MHz 35mA HCMOS SMD7050-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$2.4717
10+
$2.4154
30+
$2.3768
100+
$2.3398