
XFC215800.000000K
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Digitally Controlled Oscillators(DCOs) | |
| Manufacturer | RENESAS | |
| Package | SMD2520-12P | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Stability(Full temperature range) | ±50ppm | |
| Voltage - Supply | 1.8V | |
| Output | CML | |
| Frequency | 800MHz | |
| Current - Supply | 61mA |

* Images are for reference only
XFC215800.000000K
Extended- Manufacturer
- MFR.Part #
- XFC215800.000000K
- JLCPCB Part #
- C1018110
- Package
- SMD2520-12P
- Description
- SMD2520-12P Digitally Controlled Oscillators(DCOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XFC215800.000000K
Extended- Manufacturer
- MFR.Part #
- XFC215800.000000K
- JLCPCB Part #
- C1018110
- Package
- SMD2520-12P
- Description
- SMD2520-12P Digitally Controlled Oscillators(DCOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XFC215800.000000K Specifications
XFC215800.000000K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Digitally Controlled Oscillators(DCOs) | |
| Manufacturer | RENESAS | |
| Package | SMD2520-12P | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Stability(Full temperature range) | ±50ppm | |
| Voltage - Supply | 1.8V | |
| Output | CML | |
| Frequency | 800MHz | |
| Current - Supply | 61mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XFC215800.000000K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XFC215800.000000K Documents
XFC215800.000000K datasheets or manufacturer documentation.
Datasheet: XFC215800.000000K Datasheet (PDF)
XFC215800.000000K Schematic Symbol & PCB Footprint
The XFC215800.000000K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.