
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | PDIP-8 | |
| Operating Temperature | -20℃~+70℃ | |
| Vos - Input Offset Voltage | 20uV | |
| Input Offset Current(Ios) | 7nA | |
| Output Current | 25mA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Slew Rate | 7.6V/us | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 2.8nV/√Hz@10Hz | |
| Quiescent Current | 3mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 10nA | |
| Dual Supply | -3V~22V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UPC816C-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | PDIP-8 | |
| Operating Temperature | -20℃~+70℃ | |
| Vos - Input Offset Voltage | 20uV | |
| Input Offset Current(Ios) | 7nA | |
| Output Current | 25mA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Slew Rate | 7.6V/us | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 2.8nV/√Hz@10Hz | |
| Quiescent Current | 3mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 10nA | |
| Dual Supply | -3V~22V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UPC816C-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UPC816C-A datasheets or manufacturer documentation.
Datasheet: UPC816C-A Datasheet (PDF)
The UPC816C-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.