
* Images are for reference only
UPC29S10GR-E2-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPC29S10GR-E2-A
- JLCPCB Part #
- C3748479
- Package
- SOP-8
- Description
- -30℃~+85℃@(Ta) 1 100mA 10V 18V 1V@(100mA) 210uVrms 3.3mA 48dB@(120Hz) Enable Fixed Positive SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7841
200+
$0.3043
500+
$0.2931
1000+
$0.2882
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products