
* Images are for reference only
UPC277G2(21)-E1-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPC277G2(21)-E1-A
- JLCPCB Part #
- C20354017
- Package
- SOP-8
- Description
- -40℃~+85℃ 1mA 250nA 2V~32V 5mV SOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$3.5634
10+
$3.0675
30+
$2.7728
100+
$2.4749
500+
$2.3364
1000+
$2.2752
Related Products