
* Images are for reference only
UPA2650T1E-E2-AT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPA2650T1E-E2-AT
- JLCPCB Part #
- C3288667
- Package
- MLP-6(3x3)
- Description
- -55℃~+150℃ 1.1W 2 N-Channel 2.9nC@4.5V 20V 220pF 2V 3.8A 40pF 65mΩ@10V N-Channel MLP-6(3x3) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5652
200+
$0.2190
500+
$0.2110
1000+
$0.2077
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products