
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -30℃~+75℃ | |
| Collector - Emitter Voltage VCEO | 60V | |
| Number | 7 NPN | |
| Current - Collector(Ic) | 500mA | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| type | NPN | |
| Pd - Power Dissipation | 2.5W | |
| Current - Collector Cutoff | 100uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UPA2001C-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -30℃~+75℃ | |
| Collector - Emitter Voltage VCEO | 60V | |
| Number | 7 NPN | |
| Current - Collector(Ic) | 500mA | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| type | NPN | |
| Pd - Power Dissipation | 2.5W | |
| Current - Collector Cutoff | 100uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UPA2001C-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UPA2001C-A datasheets or manufacturer documentation.
Datasheet: UPA2001C-A Datasheet (PDF)
The UPA2001C-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.