UPA1793G-E1-AT
Extended
* Images are for reference only

UPA1793G-E1-AT

Attributes
Value
Manufacturer
MFR.Part #
UPA1793G-E1-AT
JLCPCB Part #
C3279648
Package
SOIC-8-175mil
Description
1 N-Channel + 1 P-Channel 1.5V 160pF 20V 2W 3.1nC@4V 3A 69mΩ@4.5V SOIC-8-175mil MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerRENESAS
PackageSOIC-8-175mil
Input Capacitance(Ciss)160pF
Number1 N-Channel + 1 P-Channel
Gate Threshold Voltage (Vgs(th))1.5V
Gate Charge(Qg)3.1nC@4V
Current - Continuous Drain(Id)3A
Drain to Source Voltage20V
Pd - Power Dissipation2W
RDS(on)69mΩ@4.5V