This website requires JavaScript.
no-image

* Images are for reference only

TSE2002B3CNCG8

Extended
Manufacturer
RENESAS
MFR.Part #
TSE2002B3CNCG8
JLCPCB Part #
C19604919
Package
VFQFPN-8(2x3)
Description
-20℃~+125℃ 100ms 100uA 12bit 3V~3.6V I2C、SMBus Temperature threshold monitoring、Low power standby、Configurable temperature output、On-chip non-volatile parameter storage ±0.5℃ VFQFPN-8(2x3) Temperature Sensors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9789
200+ $0.3913
500+ $0.3784
1000+ $0.3720

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons