
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | RENESAS | |
| Package | STQFN-20(2x3) | |
| Number of Voltages Monitored | 8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~5.665V | |
| Output Type | Open-drain |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLG7NT4618V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | RENESAS | |
| Package | STQFN-20(2x3) | |
| Number of Voltages Monitored | 8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~5.665V | |
| Output Type | Open-drain |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLG7NT4618V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLG7NT4618V datasheets or manufacturer documentation.
Datasheet: SLG7NT4618V Datasheet (PDF)
The SLG7NT4618V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.