
SLG5NT1533V
- Manufacturer
- MFR.Part #
- SLG5NT1533V
- JLCPCB Part #
- C3229332
- Package
- STDFN-8(1x1.6)
- Description
- -40℃~+85℃ 1 2.5A 20mΩ STDFN-8(1x1.6) Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | RENESAS | |
| Package | STDFN-8(1x1.6) | |
| Number of Channels | 1 | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 2.5A | |
| RDS(on) | 20mΩ |

* Images are for reference only
SLG5NT1533V
Extended- Manufacturer
- MFR.Part #
- SLG5NT1533V
- JLCPCB Part #
- C3229332
- Package
- STDFN-8(1x1.6)
- Description
- -40℃~+85℃ 1 2.5A 20mΩ STDFN-8(1x1.6) Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SLG5NT1533V
Extended- Manufacturer
- MFR.Part #
- SLG5NT1533V
- JLCPCB Part #
- C3229332
- Package
- STDFN-8(1x1.6)
- Description
- -40℃~+85℃ 1 2.5A 20mΩ STDFN-8(1x1.6) Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLG5NT1533V Specifications
SLG5NT1533V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | RENESAS | |
| Package | STDFN-8(1x1.6) | |
| Number of Channels | 1 | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 2.5A | |
| RDS(on) | 20mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLG5NT1533V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLG5NT1533V Schematic Symbol & PCB Footprint
The SLG5NT1533V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.