
* Images are for reference only
SLG59M1641V
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- SLG59M1641V
- JLCPCB Part #
- C17631938
- Package
- STDFN-8(1x1.6)
- Description
- -40℃~+85℃ 1.5V~5.5V 2 2A 45mΩ Active High Load Switch Undervoltage Protection(UVP) STDFN-8(1x1.6) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7745
200+
$0.3092
500+
$0.2995
1000+
$0.2947