CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. SLG59H1020V
SLG59H1020V
Extended
* Images are for reference only

SLG59H1020V

Attributes
Value
Manufacturer
RENESAS
MFR.Part #
SLG59H1020V
JLCPCB Part #
C2150228
Package
STQFN-18(1.6x3)
Description
-40℃~+85℃ 1 3A 4.5V~20V 50mΩ Active High High Side Switch STQFN-18(1.6x3) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerRENESAS
PackageSTQFN-18(1.6x3)
TypeHigh Side Switch
Number of Channels1
Voltage - Supply4.5V~20V
Operating Temperature --40℃~+85℃
Maximum Continuous Current3A
FeaturesOvervoltage protection、Soft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Reverse current blocking
RDS(on)50mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. SLG59H1020V
SLG59H1020V

* Images are for reference only

SLG59H1020V

Extended
Manufacturer

RENESAS

MFR.Part #
SLG59H1020V
JLCPCB Part #
C2150228
Package
STQFN-18(1.6x3)
Description
-40℃~+85℃ 1 3A 4.5V~20V 50mΩ Active High High Side Switch STQFN-18(1.6x3) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLG59H1020V

* Images are for reference only

SLG59H1020V

Extended
Manufacturer

RENESAS

MFR.Part #
SLG59H1020V
JLCPCB Part #
C2150228
Package
STQFN-18(1.6x3)
Description
-40℃~+85℃ 1 3A 4.5V~20V 50mΩ Active High High Side Switch STQFN-18(1.6x3) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLG59H1020V Specifications

SLG59H1020V technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerRENESAS
PackageSTQFN-18(1.6x3)
TypeHigh Side Switch
Number of Channels1
Voltage - Supply4.5V~20V
Operating Temperature --40℃~+85℃
Maximum Continuous Current3A
FeaturesOvervoltage protection、Soft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Reverse current blocking
RDS(on)50mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLG59H1020V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLG59H1020V Documents

SLG59H1020V datasheets or manufacturer documentation.

Datasheet: SLG59H1020V Datasheet (PDF)

SLG59H1020V Schematic Symbol & PCB Footprint

The SLG59H1020V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.