
RD5.1FM(9)-T1-AZ
- Manufacturer
- MFR.Part #
- RD5.1FM(9)-T1-AZ
- JLCPCB Part #
- C6965949
- Package
- PowerMiNiMOLD-2
- Description
- 1 Independent 1W 20uA@1V 4.8V~5.4V PowerMiNiMOLD-2 Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | RENESAS | |
| Package | PowerMiNiMOLD-2 | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.8V~5.4V | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 20uA@1V |

* Images are for reference only
RD5.1FM(9)-T1-AZ
Extended- Manufacturer
- MFR.Part #
- RD5.1FM(9)-T1-AZ
- JLCPCB Part #
- C6965949
- Package
- PowerMiNiMOLD-2
- Description
- 1 Independent 1W 20uA@1V 4.8V~5.4V PowerMiNiMOLD-2 Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RD5.1FM(9)-T1-AZ
Extended- Manufacturer
- MFR.Part #
- RD5.1FM(9)-T1-AZ
- JLCPCB Part #
- C6965949
- Package
- PowerMiNiMOLD-2
- Description
- 1 Independent 1W 20uA@1V 4.8V~5.4V PowerMiNiMOLD-2 Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RD5.1FM(9)-T1-AZ Specifications
RD5.1FM(9)-T1-AZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | RENESAS | |
| Package | PowerMiNiMOLD-2 | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.8V~5.4V | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 20uA@1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RD5.1FM(9)-T1-AZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RD5.1FM(9)-T1-AZ Schematic Symbol & PCB Footprint
The RD5.1FM(9)-T1-AZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.