
RD33E-T2-AZ
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | RENESAS | |
| Package | - | |
| Zener Voltage(Range) | 31V~35V | |
| Pd - Power Dissipation | 500mW |

* Images are for reference only
RD33E-T2-AZ
Extended- Manufacturer
- MFR.Part #
- RD33E-T2-AZ
- JLCPCB Part #
- C3740805
- Package
- -
- Description
- 31V~35V 500mW - Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RD33E-T2-AZ
Extended- Manufacturer
- MFR.Part #
- RD33E-T2-AZ
- JLCPCB Part #
- C3740805
- Package
- -
- Description
- 31V~35V 500mW - Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RD33E-T2-AZ Specifications
RD33E-T2-AZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | RENESAS | |
| Package | - | |
| Zener Voltage(Range) | 31V~35V | |
| Pd - Power Dissipation | 500mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RD33E-T2-AZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RD33E-T2-AZ Schematic Symbol & PCB Footprint
The RD33E-T2-AZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.