
RD13FM(0)-T1-AY
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | RENESAS | |
| Package | - | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 12.4V~14.1V | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@10V |

* Images are for reference only
RD13FM(0)-T1-AY
Extended- Manufacturer
- MFR.Part #
- RD13FM(0)-T1-AY
- JLCPCB Part #
- C17654050
- Package
- -
- Description
- 1 Independent 10uA@10V 12.4V~14.1V 1W - Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RD13FM(0)-T1-AY
Extended- Manufacturer
- MFR.Part #
- RD13FM(0)-T1-AY
- JLCPCB Part #
- C17654050
- Package
- -
- Description
- 1 Independent 10uA@10V 12.4V~14.1V 1W - Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RD13FM(0)-T1-AY Specifications
RD13FM(0)-T1-AY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | RENESAS | |
| Package | - | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 12.4V~14.1V | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RD13FM(0)-T1-AY. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RD13FM(0)-T1-AY Documents
RD13FM(0)-T1-AY datasheets or manufacturer documentation.
Datasheet: RD13FM(0)-T1-AY Datasheet (PDF)
RD13FM(0)-T1-AY Schematic Symbol & PCB Footprint
The RD13FM(0)-T1-AY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.